PIC PIC® 17C Microcontroller IC 8-Bit 33MHz 4KB (2K x 16) EPROM, UV 40-Cerdip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC PIC® 17C Microcontroller IC 8-Bit 33MHz 4KB (2K x 16) EPROM, UV 40-Cerdip
40-CDIP (0.600", 15.24mm) Window

PIC17C42A/JW

DigiKey Part Number
PIC17C42A/JW-ND
Manufacturer
Manufacturer Product Number
PIC17C42A/JW
Description
IC MCU 8BIT 4KB EPROM/UV 40CDIP
Customer Reference
Detailed Description
PIC PIC® 17C Microcontroller IC 8-Bit 33MHz 4KB (2K x 16) EPROM, UV 40-Cerdip
Datasheet
 Datasheet
EDA/CAD Models
PIC17C42A/JW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
33
Mfr
Program Memory Size
Series
Program Memory Type
EPROM, UV
Packaging
Tube
RAM Size
232 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4.5V ~ 6V
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
0°C ~ 70°C (TA)
Core Size
Mounting Type
Through Hole
Speed
33MHz
Supplier Device Package
40-Cerdip
Connectivity
UART/USART
Package / Case
40-CDIP (0.600", 15.24mm) Window
Peripherals
POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.