Similar

PIC17C42A-33I/P | |
|---|---|
DigiKey Part Number | PIC17C42A-33I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC17C42A-33I/P |
Description | IC MCU 8BIT 4KB OTP 40DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 17C Microcontroller IC 8-Bit 33MHz 4KB (2K x 16) OTP 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC17C42A-33I/P Models |
Category | Number of I/O 33 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 232 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 6V |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 33MHz | Supplier Device Package 40-PDIP |
Connectivity UART/USART | Package / Case 40-DIP (0.600", 15.24mm) |
Peripherals POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18LF4220-I/P | Microchip Technology | 40 | PIC18LF4220-I/P-ND | 6,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 11,41217 € | 684,73 € |
| Unit Price without VAT: | 11,41217 € |
|---|---|
| Unit Price with VAT: | 13,58048 € |



