
PIC17C42A-25/P | |
|---|---|
DigiKey Part Number | PIC17C42A-25/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC17C42A-25/P |
Description | IC MCU 8BIT 4KB OTP 40DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 17C Microcontroller IC 8-Bit 25MHz 4KB (2K x 16) OTP 40-PDIP |
Datasheet | Datasheet |
Category | Number of I/O 33 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 232 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 6V |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 25MHz | Supplier Device Package 40-PDIP |
Connectivity UART/USART | Package / Case 40-DIP (0.600", 15.24mm) |
Peripherals POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 € | 8,32 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 9,90080 € |


