
PIC17C42A-25/L | |
|---|---|
DigiKey Part Number | PIC17C42A-25/L-ND |
Manufacturer | |
Manufacturer Product Number | PIC17C42A-25/L |
Description | IC MCU 8BIT 4KB OTP 44PLCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 17C Microcontroller IC 8-Bit 25MHz 4KB (2K x 16) OTP 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | PIC17C42A-25/L Models |
Category | Number of I/O 33 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 232 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 44-PLCC (16.59x16.59) |
Connectivity UART/USART | Package / Case 44-LCC (J-Lead) |
Peripherals POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 10,89753 € | 882,70 € |
| Unit Price without VAT: | 10,89753 € |
|---|---|
| Unit Price with VAT: | 12,96806 € |

