PIC PIC® 16C Microcontroller IC 8-Bit 2MHz 768B (512 x 12) OTP 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LV54AT-02/SS

DigiKey Part Number
PIC16LV54AT-02/SS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16LV54AT-02/SS
Description
IC MCU 8BIT 768B OTP 20SSOP
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 2MHz 768B (512 x 12) OTP 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC16LV54AT-02/SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
RAM Size
25 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2V ~ 3.8V
Part Status
Obsolete
Oscillator Type
External
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Core Processor
PIC
Mounting Type
Surface Mount
Core Size
Supplier Device Package
20-SSOP
Speed
2MHz
Package / Case
20-SSOP (0.209", 5.30mm Width)
Peripherals
POR, WDT
Base Product Number
Number of I/O
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.