PIC16LF877-04I/L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 595
Unit Price: 7,01000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.103
Unit Price: 2,83000 €
Datasheet
PIC PIC® 16F Microcontroller IC 8-Bit 4MHz 14KB (8K x 14) FLASH 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LF877-04I/L

DigiKey Part Number
PIC16LF877-04I/L-ND
Manufacturer
Manufacturer Product Number
PIC16LF877-04I/L
Description
IC MCU 8BIT 14KB FLASH 44PLCC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 4MHz 14KB (8K x 14) FLASH 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
PIC16LF877-04I/L Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tube
RAM Size
368 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 8x10b
Core Processor
PIC
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
4MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
44-PLCC (16.59x16.59)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
44-LCC (J-Lead)
Number of I/O
33
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16LF877A-I/LMicrochip Technology595PIC16LF877A-I/L-ND7,01000 €Direct
PIC16F887-I/MLMicrochip Technology3.103PIC16F887-I/ML-ND2,83000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8110,15877 €822,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,15877 €
Unit Price with VAT:12,08894 €