PIC16LF84AT-04/SO is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 55
Unit Price: 4,64000 €
Datasheet
PIC PIC® 16F Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) FLASH 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LF84AT-04/SO

DigiKey Part Number
PIC16LF84AT-04/SO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16LF84AT-04/SO
Description
IC MCU 8BIT 1.75KB FLASH 18SOIC
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) FLASH 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16LF84AT-04/SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64 x 8
RAM Size
68 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
18-SOIC
Package / Case
18-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types