Similar

PIC16LF83-04/P | |
|---|---|
DigiKey Part Number | PIC16LF83-04/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LF83-04/P |
Description | IC MCU 8BIT 896B FLASH 18DIP |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 4MHz 896B (512 x 14) FLASH 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LF83-04/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64 x 8 |
Packaging Tube | RAM Size 36 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2V ~ 6V |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 4MHz | Supplier Device Package 18-PDIP |
Peripherals POR, WDT | Package / Case 18-DIP (0.300", 7.62mm) |
Number of I/O 13 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16LF84-04/P | Microchip Technology | 74 | PIC16LF84-04/P-ND | 6,65000 € | Similar |


