Parametric Equivalent
Parametric Equivalent

PIC16LF819T-I/SOG | |
|---|---|
DigiKey Part Number | PIC16LF819T-I/SOG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16LF819T-I/SOG |
Description | IC MCU 8BIT 3.5KB FLASH 18SOIC |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 10MHz 3.5KB (2K x 14) FLASH 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LF819T-I/SOG Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 10MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI | Supplier Device Package 18-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of I/O 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16LF819T-I/SO | Microchip Technology | 545 | PIC16LF819T-I/SOCT-ND | 3,68000 € | Parametric Equivalent |
| PIC16LF819T-I/SOTSL | Microchip Technology | 1.100 | PIC16LF819TISOTSLCT-ND | 4,42000 € | Parametric Equivalent |


