PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LF73-I/SP

DigiKey Part Number
PIC16LF73-I/SP-ND
Manufacturer
Manufacturer Product Number
PIC16LF73-I/SP
Description
IC MCU 8BIT 7KB FLASH 28SPDIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16LF73-I/SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
192 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Part Status
Active
Data Converters
A/D 5x8b
DigiKey Programmable
Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Through Hole
Speed
20MHz
Supplier Device Package
28-SPDIP
Connectivity
I2C, SPI, UART/USART
Package / Case
28-DIP (0.300", 7.62mm)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,20000 €4,20 €
254,08800 €102,20 €
1003,96050 €396,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,20000 €
Unit Price with VAT:4,99800 €