
PIC16LF707-I/P | |
|---|---|
DigiKey Part Number | PIC16LF707-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LF707-I/P |
Description | IC MCU 8BIT 14KB FLASH 40DIP |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LF707-I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 363 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 14x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 20MHz | Supplier Device Package 40-PDIP |
Connectivity I2C, SPI, UART/USART | Package / Case 40-DIP (0.600", 15.24mm) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 25 | 2,09400 € | 52,35 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

