PIC PIC® 16F Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) FLASH 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LF628-04I/P

DigiKey Part Number
PIC16LF628-04I/P-ND
Manufacturer
Manufacturer Product Number
PIC16LF628-04I/P
Description
IC MCU 8BIT 3.5KB FLASH 18DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) FLASH 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16LF628-04I/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
224 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
18-PDIP
Package / Case
18-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,18000 €3,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,78420 €