
PIC16LF1947-E/PT | |
|---|---|
DigiKey Part Number | PIC16LF1947-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LF1947-E/PT |
Description | IC MCU 8BIT 28KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LF1947-E/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 17x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 64-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Package / Case 64-TQFP |
Number of I/O 54 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,02122 € | 966,79 € |
| Unit Price without VAT: | 3,02122 € |
|---|---|
| Unit Price with VAT: | 3,59525 € |




