
PIC16LF19176-I/MV | |
|---|---|
DigiKey Part Number | PIC16LF19176-I/MV-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LF19176-I/MV |
Description | IC MCU 8BIT 28KB FLASH 40UQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 40-UQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 31x12b; D/A 1x5b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 40-UQFN (5x5) |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Package / Case 40-UFQFN Exposed Pad |
Number of I/O 35 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 25 | 1,67040 € | 41,76 € |
| 100 | 1,50780 € | 150,78 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

