PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LF19156-I/SS

DigiKey Part Number
PIC16LF19156-I/SS-ND
Manufacturer
Manufacturer Product Number
PIC16LF19156-I/SS
Description
IC MCU 8BIT 28KB FLASH 28SSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tube
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 20x12b; D/A 1x5b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
28-SSOP
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of I/O
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 892
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,63000 €1,63 €
251,49920 €37,48 €
1001,35360 €135,36 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €