
PIC16LF18857-I/ML | |
|---|---|
DigiKey Part Number | PIC16LF18857-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LF18857-I/ML |
Description | IC MCU 8BIT 56KB FLASH 28QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 56KB (32K x 14) FLASH 28-QFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 24x10b; D/A 1x5b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 28-QFN (6x6) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 28-VQFN Exposed Pad |
Number of I/O 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 25 | 1,45640 € | 36,41 € |
| 100 | 1,31930 € | 131,93 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |




