PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LF18854-E/SS

DigiKey Part Number
PIC16LF18854-E/SS-ND
Manufacturer
Manufacturer Product Number
PIC16LF18854-E/SS
Description
IC MCU 8BIT 7KB FLASH 28SSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 28-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tube
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x10b; D/A 1x5b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
28-SSOP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of I/O
25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5641,20415 €679,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,20415 €
Unit Price with VAT:1,43294 €