
PIC16LF18426T-I/SL | |
|---|---|
DigiKey Part Number | PIC16LF18426T-I/SLTR-ND - Tape & Reel (TR) PIC16LF18426T-I/SLCT-ND - Cut Tape (CT) PIC16LF18426T-I/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16LF18426T-I/SL |
Description | IC MCU 8BIT 28KB FLASH 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 14-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 11x12b; D/A 1x5b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity EUSART, I2C, LINbus, MSSP, SMBus/PMBus, RS-232, RS-485, SPI, UART/USART | Supplier Device Package 14-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of I/O 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 25 | 1,19640 € | 29,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 1,01988 € | 2.651,69 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

