PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LF18346-E/P

DigiKey Part Number
PIC16LF18346-E/P-ND
Manufacturer
Manufacturer Product Number
PIC16LF18346-E/P
Description
IC MCU 8BIT 28KB FLASH 20DIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 20-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 17x10b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3741,60933 €601,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,60933 €
Unit Price with VAT:1,91510 €