
PIC16LF18344T-I/SS | |
|---|---|
DigiKey Part Number | PIC16LF18344T-I/SS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16LF18344T-I/SS |
Description | IC MCU 8BIT 7KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 17x10b; D/A 1x5b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 20-SSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of I/O 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,00268 € | 1.604,29 € |
| Unit Price without VAT: | 1,00268 € |
|---|---|
| Unit Price with VAT: | 1,19319 € |

