
PIC16LF1824T39AT-I/ST | |
|---|---|
DigiKey Part Number | 150-PIC16LF1824T39AT-I/STTR-ND - Tape & Reel (TR) 150-PIC16LF1824T39AT-I/STCT-ND - Cut Tape (CT) 150-PIC16LF1824T39AT-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16LF1824T39AT-I/ST |
Description | IC MCU 8BIT 7KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LF1824T39AT-I/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 25 | 2,12560 € | 53,14 € |
| 100 | 1,92770 € | 192,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,92775 € | 4.819,38 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |




