Direct

PIC16LF1823T-I/ML | |
|---|---|
DigiKey Part Number | PIC16LF1823T-I/ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16LF1823T-I/ML |
Description | IC MCU 8BIT 3.5KB FLASH 16QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LF1823T-I/ML Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) | RAM Size 128 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 16-QFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 16-VQFN Exposed Pad |
Number of I/O 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16LF1823-I/ML | Microchip Technology | 496 | PIC16LF1823-I/ML-ND | 1,31000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,34570 € | 4.440,81 € |
| Unit Price without VAT: | 1,34570 € |
|---|---|
| Unit Price with VAT: | 1,60138 € |





