PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 44-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LF1789T-I/ML

DigiKey Part Number
PIC16LF1789T-I/ML-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16LF1789T-I/ML
Description
IC MCU 8BIT 28KB FLASH 44QFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 44-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
PIC16LF1789T-I/ML Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 14x12b; D/A 1x8b, 3x5b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
44-QFN (8x8)
Peripherals
Brown-out Detect/Reset, POR, PSMC, PWM, WDT
Package / Case
44-VQFN Exposed Pad
Number of I/O
35
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6002,65696 €4.251,14 €
Manufacturers Standard Package
Unit Price without VAT:2,65696 €
Unit Price with VAT:3,16178 €