
PIC16LF1776T-I/MX | |
|---|---|
DigiKey Part Number | PIC16LF1776T-I/MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16LF1776T-I/MX |
Description | IC MCU 8BIT 14KB FLASH 28UQFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 28-UQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tape & Reel (TR) | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 17x10b; D/A 3x5b, 3x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 28-UQFN (6x6) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 28-UQFN Exposed Pad |
Number of I/O 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,25603 € | 7.444,90 € |
| Unit Price without VAT: | 2,25603 € |
|---|---|
| Unit Price with VAT: | 2,68468 € |

