
PIC16LF1455-E/P | |
|---|---|
DigiKey Part Number | PIC16LF1455-E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LF1455-E/P |
Description | IC MCU 8BIT 14KB FLASH 14DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 48MHz 14KB (8K x 14) FLASH 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LF1455-E/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 5x10b; D/A 1x5b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 48MHz | Supplier Device Package 14-PDIP |
Connectivity I2C, LINbus, SPI, UART/USART, USB | Package / Case 14-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,95258 € | 702,93 € |
| Unit Price without VAT: | 1,95258 € |
|---|---|
| Unit Price with VAT: | 2,32357 € |





