
PIC16LF1454-I/JQ | |
|---|---|
DigiKey Part Number | PIC16LF1454-I/JQ-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LF1454-I/JQ |
Description | IC MCU 8BIT 14KB FLASH 16UQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 48MHz 14KB (8K x 14) FLASH 16-UQFN (4x4) |
Datasheet | Datasheet |
Category | Number of I/O 8 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 16-UQFN (4x4) |
Connectivity I2C, LINbus, SPI, UART/USART, USB | Package / Case 16-UQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 546 | 1,31932 € | 720,35 € |
| Unit Price without VAT: | 1,31932 € |
|---|---|
| Unit Price with VAT: | 1,56999 € |





