
PIC16LCE624-04E/SO | |
|---|---|
DigiKey Part Number | PIC16LCE62404E/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LCE624-04E/SO |
Description | IC MCU 8BIT 1.75KB OTP 18SOIC |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) OTP 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LCE624-04E/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 96 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 18-SOIC |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of I/O 13 | Base Product Number |

