PIC16LCE623-04I/SS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 268
Unit Price: 2,43000 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 896B (512 x 14) OTP 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LCE623-04I/SS

DigiKey Part Number
PIC16LCE62304I/SS-ND
Manufacturer
Manufacturer Product Number
PIC16LCE623-04I/SS
Description
IC MCU 8BIT 896B OTP 20SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 896B (512 x 14) OTP 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC16LCE623-04I/SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
OTP
EEPROM Size
128 x 8
RAM Size
96 x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP
Package / Case
20-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1344,13090 €553,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,13090 €
Unit Price with VAT:4,91577 €