Direct

PIC16LC924T-04/L | |
|---|---|
DigiKey Part Number | PIC16LC924T-04/L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16LC924T-04/L |
Description | IC MCU 8BIT 7KB OTP 68PLCC |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LC924T-04/L Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 176 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.5V ~ 6V |
Part Status Obsolete | Data Converters A/D 5x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 68-PLCC (24.23x24.23) |
Connectivity I2C, SPI | Package / Case 68-LCC (J-Lead) |
Peripherals LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16LC924-04/L | Microchip Technology | 19 | PIC16LC924-04/L-ND | 7,35000 € | Direct |


