Similar

PIC16LC924-04/PT | |
|---|---|
DigiKey Part Number | PIC16LC924-04/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LC924-04/PT |
Description | IC MCU 8BIT 7KB OTP 64TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LC924-04/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 176 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.5V ~ 6V |
Part Status Active | Data Converters A/D 5x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity I2C, SPI | Package / Case 64-TQFP |
Peripherals LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16LC925-I/PT | Microchip Technology | 0 | PIC16LC925-I/PT-ND | 7,18556 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 7,65675 € | 1.225,08 € |
| Unit Price without VAT: | 7,65675 € |
|---|---|
| Unit Price with VAT: | 9,11153 € |


