Direct

PIC16LC923T-04I/PT | |
|---|---|
DigiKey Part Number | PIC16LC923T-04IPT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16LC923T-04I/PT |
Description | IC MCU 8BIT 7KB OTP 64TQFP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LC923T-04I/PT Models |
Category | Number of I/O 25 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tape & Reel (TR) | RAM Size 176 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.5V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity I2C, SPI | Package / Case 64-TQFP |
Peripherals LCD, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16LC925-I/PT | Microchip Technology | 0 | PIC16LC925-I/PT-ND | 7,24306 € | Direct |


