
PIC16LC923-04I/L | |
|---|---|
DigiKey Part Number | PIC16LC923-04I/L-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LC923-04I/L |
Description | IC MCU 8BIT 7KB OTP 68PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LC923-04I/L Models |
Category | Number of I/O 25 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 176 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.5V ~ 6V |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 68-PLCC (24.23x24.23) |
Connectivity I2C, SPI | Package / Case 68-LCC (J-Lead) |
Peripherals LCD, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 6,80772 € | 776,08 € |
| Unit Price without VAT: | 6,80772 € |
|---|---|
| Unit Price with VAT: | 8,10119 € |

