PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LC771T/SO

DigiKey Part Number
PIC16LC771T/SO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16LC771T/SO
Description
IC MCU 8BIT 7KB OTP 20SOIC
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16LC771T/SO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
RAM Size
256 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 6x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
0°C ~ 70°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
20-SOIC
Connectivity
I2C, SPI
Package / Case
20-SOIC (0.295", 7.50mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.