Direct

PIC16LC770-E/P | |
|---|---|
DigiKey Part Number | PIC16LC770-E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LC770-E/P |
Description | IC MCU 8BIT 3.5KB OTP 20DIP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LC770-E/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 6x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 20MHz | Supplier Device Package 20-PDIP |
Connectivity I2C, SPI | Package / Case 20-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 15 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16LC770-I/P | Microchip Technology | 0 | PIC16LC770-I/P-ND | 4,23500 € | Direct |


