PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LC74A-04I/P

DigiKey Part Number
PIC16LC74A-04I/P-ND
Manufacturer
Manufacturer Product Number
PIC16LC74A-04I/P
Description
IC MCU 8BIT 7KB OTP 40DIP
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16LC74A-04I/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
RAM Size
192 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.5V ~ 6V
Part Status
Obsolete
Data Converters
A/D 5x8b
DigiKey Programmable
Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Through Hole
Speed
4MHz
Supplier Device Package
40-PDIP
Connectivity
I2C, SPI, UART/USART
Package / Case
40-DIP (0.600", 15.24mm)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
33
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.