Direct

PIC16LC72A-04I/SS | |
|---|---|
DigiKey Part Number | PIC16LC72A-04I/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LC72A-04I/SS |
Description | IC MCU 8BIT 3.5KB OTP 28SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LC72A-04I/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Active | Data Converters A/D 5x8b |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 28-SSOP |
Connectivity I2C, SPI | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16LF72-I/SS | Microchip Technology | 235 | PIC16LF72-I/SS-ND | 3,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 141 | 5,56255 € | 784,32 € |
| Unit Price without VAT: | 5,56255 € |
|---|---|
| Unit Price with VAT: | 6,61943 € |


