Direct

PIC16LC72A-04/SO | |
|---|---|
DigiKey Part Number | PIC16LC72A-04/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LC72A-04/SO |
Description | IC MCU 8BIT 3.5KB OTP 28SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LC72A-04/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Active | Data Converters A/D 5x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 28-SOIC |
Connectivity I2C, SPI | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16LF72-I/SO | Microchip Technology | 216 | PIC16LF72-I/SO-ND | 2,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 4,82963 € | 782,40 € |
| Unit Price without VAT: | 4,82963 € |
|---|---|
| Unit Price with VAT: | 5,74726 € |


