Direct

PIC16LC716T-04I/SS | |
|---|---|
DigiKey Part Number | PIC16LC716T-04ISS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16LC716T-04I/SS |
Description | IC MCU 8BIT 3.5KB OTP 20SSOP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LC716T-04I/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 128 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 4x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 20-SSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of I/O 13 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16LC716-04I/SS | Microchip Technology | 0 | PIC16LC716-04I/SS-ND | 4,31920 € | Direct |


