PIC16LC710-04/SS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 4.432
Unit Price: 1,41000 €
Datasheet

Direct


Microchip Technology
In Stock: 335
Unit Price: 1,98000 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 896B (512 x 14) OTP 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LC710-04/SS

DigiKey Part Number
PIC16LC710-04/SS-ND
Manufacturer
Manufacturer Product Number
PIC16LC710-04/SS
Description
IC MCU 8BIT 896B OTP 20SSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 896B (512 x 14) OTP 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC16LC710-04/SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, PWM, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
36 x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 6V
Data Converters
A/D 4x8b
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP
Package / Case
20-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2013,50697 €704,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,50697 €
Unit Price with VAT:4,17329 €