PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LC63A-04I/SS

DigiKey Part Number
PIC16LC63A-04I/SS-ND
Manufacturer
Manufacturer Product Number
PIC16LC63A-04I/SS
Description
IC MCU 8BIT 7KB OTP 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC16LC63A-04I/SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
22
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tube
RAM Size
192 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
DigiKey Programmable
Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
4MHz
Supplier Device Package
28-SSOP
Connectivity
I2C, SPI, UART/USART
Package / Case
28-SSOP (0.209", 5.30mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,61000 €4,61 €
254,48040 €112,01 €
1004,36060 €436,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,61000 €
Unit Price with VAT:5,48590 €