
PIC16LC62A-04I/SP | |
|---|---|
DigiKey Part Number | PIC16LC62A-04I/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LC62A-04I/SP |
Description | IC MCU 8BIT 3.5KB OTP 28SPDIP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LC62A-04I/SP Models |
Category | Number of I/O 22 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 128 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.5V ~ 6V |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 4MHz | Supplier Device Package 28-SPDIP |
Connectivity I2C, SPI | Package / Case 28-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |

