PIC16LC62A-04/SP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 450
Unit Price: 2,59000 €
Datasheet

Similar


Microchip Technology
In Stock: 127
Unit Price: 3,37000 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LC62A-04/SP

DigiKey Part Number
PIC16LC62A-04/SP-ND
Manufacturer
Manufacturer Product Number
PIC16LC62A-04/SP
Description
IC MCU 8BIT 3.5KB OTP 28SPDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16LC62A-04/SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
22
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tube
RAM Size
128 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.5V ~ 6V
DigiKey Programmable
Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
0°C ~ 70°C (TA)
Core Size
Mounting Type
Through Hole
Speed
4MHz
Supplier Device Package
28-SPDIP
Connectivity
I2C, SPI
Package / Case
28-DIP (0.300", 7.62mm)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16F72-I/SPMicrochip Technology450PIC16F72-I/SP-ND2,59000 €Direct
PIC16LF72-I/SPMicrochip Technology127PIC16LF72-I/SP-ND3,37000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
907,31644 €658,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,31644 €
Unit Price with VAT:8,70656 €