
PIC16LC57CT-04/SS | |
|---|---|
DigiKey Part Number | PIC16LC57CT-04/SS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16LC57CT-04/SS |
Description | IC MCU 8BIT 3KB OTP 28SSOP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3KB (2K x 12) OTP 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LC57CT-04/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 72 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 28-SSOP |
Speed 4MHz | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 20 |

