Direct

PIC16LC57C-04I/SS | |
|---|---|
DigiKey Part Number | PIC16LC57C-04I/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LC57C-04I/SS |
Description | IC MCU 8BIT 3KB OTP 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3KB (2K x 12) OTP 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LC57C-04I/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 4MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 72 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 3,02287 € | 568,30 € |
| Unit Price without VAT: | 3,02287 € |
|---|---|
| Unit Price with VAT: | 3,59722 € |


