PIC16LC554-04I/SS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 4,71184 €
Datasheet

Similar


Microchip Technology
In Stock: 568
Unit Price: 2,25000 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 896B (512 x 14) OTP 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LC554-04I/SS

DigiKey Part Number
PIC16LC554-04I/SS-ND
Manufacturer
Manufacturer Product Number
PIC16LC554-04I/SS
Description
IC MCU 8BIT 896B OTP 20SSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 896B (512 x 14) OTP 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC16LC554-04I/SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
RAM Size
80 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Part Status
Active
Oscillator Type
External
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
PIC
Mounting Type
Surface Mount
Core Size
Supplier Device Package
20-SSOP
Speed
4MHz
Package / Case
20-SSOP (0.209", 5.30mm Width)
Peripherals
POR, WDT
Base Product Number
Number of I/O
13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16LC554T-04I/SSMicrochip Technology0PIC16LC554T-04ISS-ND4,71184 €Direct
PIC16F627A-I/SSMicrochip Technology568PIC16F627A-I/SS-ND2,25000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2014,43697 €891,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,43697 €
Unit Price with VAT:5,27999 €