PIC16LC54CT-04I/SO is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,19006 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LC54CT-04I/SO

DigiKey Part Number
PIC16LC54CT-04ISO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16LC54CT-04I/SO
Description
IC MCU 8BIT 768B OTP 18SOIC
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16LC54CT-04I/SO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
RAM Size
25 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Part Status
Obsolete
Oscillator Type
External
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
PIC
Mounting Type
Surface Mount
Core Size
Supplier Device Package
18-SOIC
Speed
4MHz
Package / Case
18-SOIC (0.295", 7.50mm Width)
Peripherals
POR, WDT
Base Product Number
Number of I/O
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16LC54C-04I/SOMicrochip Technology0PIC16LC54C-04I/SO-ND2,19006 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types