Direct

PIC16LC54A-04I/SS | |
|---|---|
DigiKey Part Number | PIC16LC54A-04I/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LC54A-04I/SS |
Description | IC MCU 8BIT 768B OTP 20SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LC54A-04I/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 25 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 6.25V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 20-SSOP |
Speed 4MHz | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16F54-I/SS | Microchip Technology | 2 | PIC16F54-I/SS-ND | 0,63000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201 | 4,13597 € | 831,33 € |
| Unit Price without VAT: | 4,13597 € |
|---|---|
| Unit Price with VAT: | 4,92180 € |


