
PIC16LC432-I/P | |
|---|---|
DigiKey Part Number | PIC16LC432-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LC432-I/P |
Description | IC MCU 8BIT 3.5KB OTP 20DIP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 20-PDIP |
Category | Number of I/O 12 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 128 x 8 |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Through Hole |
Core Size | Supplier Device Package 20-PDIP |
Speed 20MHz | Package / Case 20-DIP (0.300", 7.62mm) |
Connectivity LINbus | Base Product Number |
Peripherals Brown-out Detect/Reset, POR, WDT |

