PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16HV540-20/SO

DigiKey Part Number
PIC16HV540-20/SO-ND
Manufacturer
Manufacturer Product Number
PIC16HV540-20/SO
Description
IC MCU 8BIT 768B OTP 18SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 768B (512 x 12) OTP 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16HV540-20/SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
25 x 8
Voltage - Supply (Vcc/Vdd)
3.5V ~ 15V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
18-SOIC
Package / Case
18-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,94000 €1,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €