
PIC16F877T-10E/PT | |
|---|---|
DigiKey Part Number | PIC16F877T-10E/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC16F877T-10E/PT |
Description | IC MCU 8BIT 14KB FLASH 44TQFP |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 10MHz 14KB (8K x 14) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F877T-10E/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) | RAM Size 368 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor PIC | Oscillator Type External |
Core Size 8-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 10MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 44-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 44-TQFP |
Number of I/O 33 | Base Product Number |

